EATON Time-Delay Slow Blow Glass Tube Cartridge Fuses

EATON Bussman Time-Delay Slow Blow Glass Tube Cartridge Fuses feature nickel-plated brass endcap construction and are UL Listed to standard 248-14. These glass tube fuses are RoHS compliant and are available with axial leads. The Bussman time-delay slow blow glass tube cartridge fuses are used in device protection, electronic circuits, printed circuit boards, and power supply units.

Features

C519 Series

  • 5mm x 15mm physical size
  • Nickel-plated brass endcap construction
  • Time-delay
  • UL Listed product meets standard UL 248-14

GMD Series

  • 5mm x 20 mm physical size
  • Designed to UL/CSA 248-14
  • Nickel-plated brass endcap construction
  • Optional axial leads available
  • Time-delay, low breaking capacity

MDL Series

  • 1⁄4mm x 1 1⁄4mm (6.4 x 31.7mm) physical size
  • Glass tube, nickel-plated brass endcap construction
  • Optional axial leads available
  • Time-delay
  • UL Listed product meets standard 248-14

S506 Series

  • 5mm x 20mm physical size
  • Designed to IEC 60127-2/3 (32mA-10A) & extensions:12.5A-15A
  • Glass tube, nickel-plated brass endcap construction
  • Optional axial leads available
  • Time-delay, low breaking capacity

Applications

  • Device protection
  • Electronic circuits
  • Printed circuit boards
  • Power supply units