EATON SDCH and SDCL Semi-Shielded Power Inductors
EATON SDCH and SDCL Semi Shielded Power Inductors are designed for high-current, high-power-density applications in compact electronic systems. These devices use NiZn ferrite magnetic material to achieve low core losses, stable inductance, and efficient thermal performance. These inductors are available in multiple sizes and footprints. The SDCH series offers high-profile designs, while the SDCL series provides low-profile options. These inductors operate at a temperature range from -40°C to +125°C and are J-STD-020 reflow compatible. Typical applications include DC-DC converters, switching controllers, battery backups, and HD televisions.
Features
- High current-carrying capacity
- High power density, low core losses
- Magnetically semi-shielded
- Moisture Sensitivity Level (MSL)
- NiZn ferrite magnetic material
Applications
- Battery backup
- DC-DC converters
- Desktops and workstations
- Game consoles
- HD televisions and displays
- Industrial IoT equipment
- Laptops, notebooks, and netbooks
- LED lighting
- Portable electronics
- Switching controllers
Technical Specifications
| Parameters | Values |
|---|---|
| Standard Operating Temperature Range | -40°C to +125°C |
| Inductance Range | 0.33µH to 1mH |
| Height Profile Range | 1mm to 4.5mm |
Additional Resources
- EATON SDCH1V60 Semi-Shielded Power Inductors Datasheet & Specifications (Download from EATON)
- EATON SDCH1V80 Semi-Shielded Power Inductors Datasheet & Specifications (Download from EATON)
- EATON SDCL1V20 Semi-Shielded Power Inductors Datasheet & Specifications (Download from EATON)
- EATON SDCL1V30 Semi-Shielded Power Inductors Datasheet & Specifications (Download from EATON)
- EATON SDCL1V40 Semi-Shielded Power Inductors Datasheet & Specifications (Download from EATON)