EATON S505 Time-Delay Ceramic Tube Fuses
EATON S505 Time-Delay Ceramic Tube Fuses are designed for reliable primary circuit protection in various applications. These fuses feature a time-delay mechanism, allowing them to withstand temporary overloads while providing high breaking capacity, and are available in current ratings from 0.5A to 12A. The S505 time-delay ceramic fuses are constructed with a ceramic tube and nickel-plated brass end caps and are compliant with RoHS standards. These fuses operate within a temperature range from -55°C to +125°C. Typical applications include LEDs, printers, and peripherals.
Features
- High breaking capacity
- Made with ceramic tube and nickel-plated brass end caps
- RoHS-compliant
- Time-delay mechanism allows for temporary overload tolerance
Applications
- Appliances and white goods
- LED and general lighting
- LED/LCD televisions
- Power supplies
- Printers and peripherals
- Test equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 0.5A to 12A |
| Operating Temperature Range | -55°C to +125°C |
| Interrupting Rating at rated AC Voltage | 1500Aac |
| Voltage rating | 250Vac |
S505 Time-Delay Ceramic Tube Fuses Temperature Derating Curve