EATON S-8000 Fuse Blocks
EATON S-8000 Fuse Blocks are feature multiple mounting options, including bolt-in, snap-in, and DIN-rail configurations, ensuring easy installation in various applications. These fuses blocks are constructed with a thermoplastic base that meets UL94 V-0 standards, and they provide durability and reliability. The S-8000 fuse blocks offering high voltage ratings up to 600V and current ratings ranging from 13A to 30A. These components are RoHS compliant and available with various terminal types, making them an ideal choice for electrical systems requiring efficient and safe fuse protection.
Features
- Available in bolt-in, snap-in, and DIN-rail types
- Made with UL94 V-0 thermoplastic
- Offers various terminal options
- Optional anti-rotation pin
- RoHS compliant
- Tin-plated spring bronze clips
Applications
- Automotive systems
- Consumer electronics
- Electrical panels
- HVAC systems
- Industrial equipment
- Renewable energy systems
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 13A to 30A |
| Maximum Voltage | 600V |
| Number of Poles | 1 to 12 |