EATON PTS1206 PolyTron PTCs Fuses

EATON PTS1206 PolyTron PTC Fuses are advanced surface-mount resettable fuses designed for optimal protection in various electronic applications. These fuses feature a compact 1206 footprint and provide low resistance and fast trip times. The PTS1206 PolyTron PTC fuses offer a voltage range of 6V to 60V,  current ratings from 0.05A to 2A, and operate within a temperature range from -40°C to +85°C. These fuses are halogen-free and Pb-free and are typically used in USB peripherals, power tools, digital cameras, rechargeable battery packs, and consumer electronics.

Features

  • Compact 1206 footprint supports space-constrained designs
  • Halogen and Pb-free materials
  • Low resistance for efficient operation
  • Quick trip times for enhanced safety
  • RoHS compliant
  • Self-resetting functionality after fault events

Applications

  • Appliances and white goods
  • Battery
  • Consumer electronics
  • Digital cameras
  • Game console port protection
  • Power tools
  • Rechargeable battery packs
  • Set-top-boxes
  • USB peripherals

Technical Specifications

Parameters Values
Voltage Range 6V to 60V
Current Range 0.05A to 2A
Maximum Resistance 50Ω
Operating Temperature Range -40°C to + 85°C
Moisture sensitivity level (MSL) 1