EATON PTR016V PolyTron PTC Resettable Fuses

EATON PTR016V PolyTron PTC Resettable Fuses are radial leaded, resettable overcurrent protection components that feature fast trip response, low initial resistance, and dependable automatic reset capability. These devices operate within a temperature range from -40°C to +85°C with a maximum voltage of 16Vdc. The PTR016V PolyTron PTC resettable fuses offer a current rating from 0.9A to 15A and a maximum resistance of 0.12Ω. Typical applications include medical equipment, telecommunications, and white goods.

Features

  • Fast trip response
  • Low resistance in normal operation
  • Halogen and lead-free
  • Resettable behavior
  • RoHS compliant

Applications

  • Computers and peripherals
  • Household appliances
  • Medical equipment
  • Telecommunications systems

Technical Specifications

Parameters Values
Current Ratings 0.9A to 15A
Maximum Voltage 16VΩ
Maximum Resistance 0.12
Operating Temperature Range -40°C to +85°C