EATON PM Series Cylindrical Supercapacitors use Electrochemical Double-Layer Capacitor (EDLC) construction with organic electrolyte and provide maintenance-free operation. These supercapacitors feature low ESR for high power density and support high cycle life with millions of charge/discharge cycles. The devices offer a voltage range from 5V to 5.4V, capacitance values from 0.1F to 5F, and UL recognition. Typical applications include energy harvesting, industrial electronics, and smart metering.
EATON PM Cylindrical Supercapacitors
Features
- Delivers an extended cycle life
- Ensures high capacitance performance
- Exhibits minimal leakage current
- Maximum Nominal leakage current: 20μA
- Offers low Equivalent Series Resistance (ESR)
- Operates at a rated voltage of 5V
- Operating temperature range: -40°C to +60°C
- Provides high energy density
- UL recognition standards
Applications
- Bridge or hold-up power
- Industrial electronics
- Pulse Power
- Smart metering