EATON M Cylindrical Supercapacitors

EATON M Series Cylindrical Supercapacitors provide efficient energy storage using EDLC technology for rapid charge and discharge cycles. These components feature low ESR, minimal leakage current, and long cycle life for stable performance. The metal cylindrical housing with diameters from 8mm to 13mm supports compact and durable installation. These devices offer a capacitance from 1F to 9F, a maximum rated voltage of 2.5V (surge to 3V), and an operating temperature range from -40°C to +60°C (up to +85°C at derated voltage). The M series is suitable for applications in bridge and hold-up power systems, energy harvesting, grid support, industrial equipment, and pulse power systems.

Features

  • Cylindrical metal housing for compact durability
  • EDLC technology enabling high cycle life
  • High capacitance with extended cycle life
  • Low equivalent series resistance (ESR)
  • Low ESR for high power density
  • Low leakage current
  • Minimal leakage current for energy efficiency
  • Rated voltage: 2.5V
  • RoHS compliance and UL recognition

Applications

  • Bridge power for memory and storage
  • Energy harvesting circuits
  • Grid energy buffering
  • Industrial equipment backup
  • Pulse power delivery systems
  • Uninterruptible Power Supplies (UPS)