EATON Power-over-Ethernet PoE/PD Flyback Transformer

EATON Power Over Ethernet (PoE)/PD Flyback Transformers offer a versatile design that supports multiple output configurations. These transformers feature a suitable topology, support various switching frequencies, and use ferrite core material. The PoE switchers enable the connection of multiple remote devices through existing LAN infrastructure, eliminating the need for additional high-power industrial installation. These products operate within a temperature range from -40°C to +125°C and support a maximum inductance of 200µH. The flyback transformers offers up to 13W of maximum power and is suitable for use in UPS systems, VoIP equipment, wireless LAN access points, Bluetooth access points, and network cameras.

Features

  • Available in three power ratings: 4W, 7W, and 13W
  • Constructed using ferrite core material
  • Designed with low leakage inductance
  • Includes a feedback winding rated
  • Operates within an input range of 29.5V to 60V
  • Provides 1500Vac isolation between primary and secondary windings
  • Utilizes flyback topology with a 250kHz switching frequency
  • Versatile design supports multiple output configurations

Applications

  • Bluetooth access point
  • Building access systems 
  • For IEEE 802.3af-compliant Power-over-Ethernet 
  • Network camera
  • Retail point-of-information systems
  • UPS
  • Vending/gaming machines
  • VoiP phone
  • Wireless LAN access point