EATON ECONO-PAC/OCTA-PAC OCTA-PAC PLUS Power Inductors and Transformers are designed around high frequency, low loss core material. The ECONO-PAC series provides a cost-effective alternative to the OCTA-PAC line, featuring iron powder core material and high saturation flux density. The OCTA-PAC PLUS series offers higher current ratings and greater saturation flux density than both the OCTA-PAC and ECONO-PAC series, utilizing an amorphous metal core material. These component operate within a temperature range from -40°C to +125°C, maximum DC current of 9A, and maximum DC resistance of 6Ω. Typical applications include DC-DC converters, LCD panels, DVD players, noise filtering and filter chokes.
EATON ECONO-PAC/OCTA-PAC Inductors and Transformers
Features
- ECONO-PAC inductors offer lower saturation flux density
- Include secure four-terminal mounting
- Inductors allow multiple inductance values
- OCTA-PAC designs use high-frequency and low-loss core materials
- OCTA-PAC PLUS provides higher current capacity
- OCTA-PACs are designed around high frequency, low loss core material
- Operating temperature range: -40°C to +125°C
- Secure 4 Terminal Mounting
Applications
- Buck, boost, forward, and resonant converters
- Computer and portable power devices
- Inductor: DC-DC converters
- LCD panels, DVD players
- Noise filtering and filter chokes
- Transformers: 1:1 300 Vdc isolation, flyback, sepic