EATON Power Connections Eyelet Terminals
EATON Power Connections Eyelet Terminals use high-quality and high-grade materials, making them a lightweight automotive and industrial solution. They are durable in harsh environments and have a long service life. These eyelet terminals feature engineered grips for solderless connections, water shedding and anti-rotation features, threaded holes, and captured fasteners. Additionally, they can withstand high temperatures up to 200°C.
Features
- Anti-rotation features
- Can support a wide range of wires
- Captured fasteners
- Durable in harsh environments
- Engineered grips for solderless connections
- Threaded holes
- Water shedding features
Applications
- Automotive
- Commercial
- Electrical
- Off-highway
- Passenger
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Material Thickness | 0.001” through .187” |
| Bed Size | Up to 120" |
| Capabilities | 30 Ton through 400 Ton |
| Maximum Operating Temperature | 200°C |