EATON PolySurg ESD Protection Diodes

EATON PolySurg ESD (Electrostatic Discharge) Protection Diodes are unique ultra-low capacitance polymer voltage variable material ESD suppressors. These protection diodes protect high-speed data circuits from ESD damage without distorting data. The diodes are available in single line 0402 (1005 metric), 0603 (1608 metric), and array 1004 (2510 metric), 1206 (3216 metric) variants. The diodes are environmentally friendly and find applications in mobile phones, GPS, and digital video equipment.

Features

  • Enhanced ESD protection
  • Fast response with a reaction time of less than 1ns
  • Low trigger voltage
  • RoHS compliant and halogen-free
  • Ultra-low capacitance maintains signal integrity

Applications

  • Bluetooth communication equipment antenna circuits
  • Digital video equipment
  • DVI HDMI
  • GPS antennas
  • IEEE 1394
  • Mobile phones

Technical Specifications

Parameters Values
Operating voltage range 5V to 30V
Capacitance range 0.05pF to 0.15pF
ESD withstand 15kV
Clamping voltage 25V to 35V
Number of protection channels 1 and 4