EATON Polymer ESD Suppressors with SurgX Technology are specifically designed to protect sensitive electronic circuits from electrostatic discharge (ESD). These supressors ideal for high-frequency, low-voltage circuits and feature bi-directional protection with solder termination for easy integration. The Polymer ESD Suppressors operate within a temperature range from -40°C to +85°C with a maximum clamping voltage of 60V. These components handle a maximum peak current of 45A and have a maximum capacitance of 1 pF. Typical applications include mobile communications, computers, data processing and test equipment.
EATON Polymer ESD Suppressors With SurgX Technology
Features
- Bi-directional protection
- Exceeds the testing requirements specified in IEC 61000-4-2
- Exhibits very low leakage current
- Maximum clamping voltage: 60V
- Maximum peak current: 45A
- Offers rapid response time
- Operating temperature range: -40°C to +85°C
- Protects up to four lines with a single device
- Provides superior ESD protection for high-frequency, low-voltage circuits
- RoHS compliant
- Surface-mount design with solder termination
Applications
- Computers
- Data processing
- Mobile communications
- Test equipment