EATON PM Cylindrical Supercapacitors

EATON PM Cylindrical Supercapacitors use Electrochemical Double-Layer Capacitor (EDLC) construction with advanced materials to achieve ultra-high capacitance. These supercapacitors feature low ESR with high energy density, high capacitance, and long cycle life for dependable energy storage performance. The PM cylindrical supercapacitors operate within a temperature range from -40°C to +60°C at a maximum voltage of 5V. These devices support capacitance from 0.1F to 3F and a surge voltage of 5.5V. Typical applications include bridge or hold-up power and pulse power.

Features

  • Delivers an extended cycle life
  • Ensures high capacitance performance
  • Exhibits minimal leakage current
  • Offers low Equivalent Series Resistance (ESR)
  • Provides high energy density
  • UL recognition standards

Applications

  • Bridge or hold-up power
  • Pulse Power

Technical Specifications

Parameters Values
Capacitance Rating 0.1F to 3F
Maximum Working Voltage 5V
Surge Voltage 5.5V
Capacitance Tolerance -20% to +80%
Operating Temperature Range -40°C to +60°C