EATON PHB Cylindrical Supercapacitors
EATON PHB Cylindrical Supercapacitors are ultra-high capacitance energy storage devices built using Electrochemical Double Layer Capacitor (EDLC) technology. These supercapacitors feature low ESR and large capacitance and are designed to deliver both high energy and power density. The PHB cylindrical supercapacitors offer a working voltage of 5V (surge up to 5.5V) and an operating temperature range of -25°C to +70°C (extendable to +85°C with derating). Typical applications include bridging or hold-up power, memory backup, and battery swap out.
Features
- Compact cylindrical design
- Designed using EDLC
- Electrochemical double-layer construction
- Low ESR
- Low leakage current
- RoHS compliant
Applications
- Battery swap out
- Bridge power backup
- Hold-up power backup
- Memory backup
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 1.5F to 5F |
| Maximum Working Voltage | 5V |
| Capacitance Tolerance | -10% to +30% |
| Operating Temperature Range | -25°C to +70°C |
| Surge Voltage | 5.5V |