EATON PB Cylindrical Supercapacitors

EATON PB Cylindrical Supercapacitors use electrochemical double-layer technology and high-performance materials to enable both microamp-level discharge over days and amp-level discharge over milliseconds. These supercapacitors feature low Equivalent Series Resistance (ESR), high capacitance, long cycle life, minimal leakage current, and UL recognition. The PB cylindrical supercapacitors construction supports voltage operation at 5V and offers a surge rating up to 6V. These devices offer a capacitance range from 0.1F to 1F, a maximum working voltage of 5V (surge to 6V), and an operating temperature range from -25°C to +70°C (extended to +85°C). Typical applications inlcude bridge or hold-up power, memory backup, and battery swap out.

Features

  • ESR low for high power output
  • Long operational life with high reliability
  • Minimal leakage current
  • Offers high cpacitance
  • UL recognized

Applications

  • Battery swap out
  • Bridge or Hold-up power
  • Memory backup

Technical Specifications

Parameters Values
Capacitance Range 0.1 F to 1F
Maximum Working Voltage 5V
Operating Temperature Range -25°C to +70°C extended to +85°C
Surge Voltage 6V
Capacitance Tolerance -20% to +80%