Eaton Bussmann HKP Panel Mount Fuse Holders are designed to accommodate ¼" x 1¼" (6.3 x 32 mm) fuses. These fuse holders feature a bayonet-type knob for secure installation and are vibration-resistant, making them suitable for demanding environments. The Bussmann HKP panel mount fuse holders offer 250V and maximum current rating of 30A. Typical applications include industrial control equipment, HVAC, electronic controls, measurement and test equipment.
EATON HKP Panel Mount Fuse Holders
Features
- Cap: 9435-1/2
- Defence version designated as FHN26G1
- Designed for ¼" x 1¼" (6.3 x 32 mm) fuses
- Equipped with a bayonet-style knob
- Maximum current rating: 30A
- Neoprene washer: 9732
- Supplied with a standard plastic nut; optional metal nut available
- Terminal strength: 5 pounds
- Vibration-resistant construction
- Voltage rating: 250V
Applications
- Electronic controls
- Heating, Ventilation, and Air conditioning (HVAC)
- Industrial control equipment
- Measurement and test equipment
- Radio and telecommunications equipment