EATON NRBE/NRM/NRL Epoxy-Sealed Radial Lead NTC Thermistors

The Eaton NRBE/NRM/NRL Epoxy-Sealed Radial Lead Negative Temperature Coefficient (NTC) Thermistors are temperature sensors that meet the temperature sensing needs of a wide range of electronic applications. These NTC thermistors come in different resistances, beta values, tolerances, and lead lengths. These epoxy-sealed radial lead devices feature faster thermal response and non-linear change in resistance versus temperature. The NTC thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC to 500VAC withstand voltage range, and -40°C to +125°C operating temperature range. These NRBE/NRM/NRL NTC thermistors are ideal for industrial process control, commercial appliances, UPS, medical devices, and Internet of Things (IoT) applications.

Features

  • Faster thermal response
  • Non-linear change in resistance vs temperature

Applications

  • Battery, supercapacitor, and energy storage systems
  • Commercial appliances
  • Consumer appliances
  • Foodservice equipment
  • Heating, Ventilation and Air Conditioning, Refrigeration (HVACR)
  • Industrial process control
  • IoT
  • Medical devices
  • Uninterruptible power supplies

Specifications

Series

Dissipation coefficient

(mW)

Thermal time constant

(s)

Withstand voltage/current/time

(Vac/mA/s)

Insulation resistance

(Vdc)

Operation temperature range

(°C )

NRBE ≈0.8 ≤10 300/1/60 50  -40 to +125
NRM ≈0.8 ≤10 300/1/60 50  -40 to +125
NRL ≈1.8 ≤15 500/1/60 50  -40 to +125

Eaton NRBE/NRM/NRL Epoxy-Sealed Radial Lead NTC Thermistors Mechanical Outline Drawings

EATON NRBE/NRM/NRL Epoxy-Sealed Radial Lead NTC Thermistors Mechanical Outline Drawings