EATON MLVB and MLVA-R Multilayer Varistors

EATON Bussmann MLVB and MLVA-R Series of multilayer varistors are designed to protect electronic circuits from ESD damage. The MLVB Series has the low capacitance necessary to protect a wide range of data speeds, including protection against high speed transient voltages.

The MLVA-R is suitable for push button, power line and low frequency overvoltage protection. With its small, standardized 0201, 0402 and 0603 sizes, it’s easy to implement them into any circuit board design.

Features

MLVB

  • Zinc oxide based ceramic chip
  • Low capacitance to meet the need for high speed transient voltage protection
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 Test
    Low profile designs for board space savings
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Lead free, halogen free and RoHS compliant for global applications

MLVA

  • Zinc oxide based ceramic chip
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 Test
  • 0402 and 0603 meet IEC 61000-4-4 and 61000-4-5
  • Low profile designs for board space savings
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Wide 5.5 to 26Vdc operating voltage range
  • Halogen free and RoHS compliant for global applications

Applications

MLVB

  • Computers and peripherals
  • Digital still cameras
  • Cell phones
  • Medical equipment
  • DVD Players
  • MP3/Multimedia players
  • LCD TV / Monitor
  • External storage
  • Cable/DSL Modems
  • USB 2.0
  • Set top boxes

MLVA

  • Computers and peripherals
  • Digital still cameras
  • Cell phones
  • Medical equipment
  • Printers/copiers/scanners
  • DVD Players
  • MP3/Multimedia players
  • LCD TV / Monitor
  • External storage
  • Cable/DSL Modems
  • Set top boxes