EATON MLVA Multilayer Varistor ESD Suppressors are designed to protect electronic circuits from ESD damage. These suppressors protect I/O interfaces and sensitive components or circuits from ESD transients on power, control, and signal lines. The MLVA Multilayer Varistors operate within temperature range from -40°C to +85°C, with a voltage range from 5.5Vdc to26 Vdc and maximum peak current of 30A. Typical applications include media players, digital cameras, medical equipment, consumer electronics and game console ESD port protection.
EATON MLVA Multilayer Varistor ESD Suppressors
Features
- 0402 and 0603 sizes comply with IEC 61000-4-4 and 61000-4-5 standards
- Constructed with a zinc oxide-based ceramic chip
- Exhibits low and stable leakage current
- Halogen-free and RoHS-compliant
- Low-profile design optimizes board space utilization
- Maintains a low clamping voltage
- Peak current range: 20A to 30A
- Provides ESD protection with rapid response time
- Wide operating voltage range: 5.5Vdc to 26Vdc
Applications
- Computers and peripherals ESD port protection
- Consumer electronics
- Digital cameras
- ESD port protection for mobile/smart phones
- Game console ESD port protection
- Media players
- Medical equipment
- Set-top-boxes
- Tablets, notebooks, netbooks, laptops