EATON MPIA Power Inductors

EATON MPIA Power Inductors are designed to support automotive electronics with reliable power and thermal performance. These inductors feature an advanced molded construction that enables high current handling, improved thermal dissipation, and enhanced mechanical strength. The MPIA power inductors operate within a temperature range from -40°C to +125°C and inductance range from 0.1μH to 22μH. These component provides maximum current rating of 22A and a Moisture Sensitivity Level (MSL) of 1. Typical applications include body electronics, advanced driver assistance systems, infotainment, and cluster electronics.

Features

  • AEC-Q200 compliance
  • Automotive-grade construction
  • Compact, low-profile surface-mount package
  • Efficient thermal dissipation
  • High current handling capability
  • Low core loss characteristics
  • Low EMI performance through magnetic shielding
  • Robust mechanical strength

Applications

  • Advanced driver assistance systems
    • 77GHz radar system
    • Adaptive Cruise Control (ACC)
    • Automatic parking control
    • Car black box system 
  • Body electronics
    • Central body control module
    • Doors, window lift, and seat control
    • Headlamps, tail lamps, and interior lighting
    • Vehicle access control system
  • Infotainment and cluster electronics
    • Active Noise Cancellation (ANC)
    • Audio subsystem: head unit and trunk amp
    • Digital instrument cluster
    • In-Vehicle Infotainment (IVI) and navigation

Technical Specifications

Parameters Values
Inductance Range 0.1μH to 22μH
Maximum Current Rating  22A
Operating Temperature Range -40°C to +125°C
Moisture sensitivity level (MSL) 1