EATON MLVA Multilayer Varistor ESD Suppressors
EATON MLVA Multilayer Varistor ESD Suppressors are designed to protect electronic circuits from ESD damage. These suppressors protect I/O interfaces and sensitive components or circuits from ESD transients on power, control, and signal lines. The MLVA multilayer varistors operate within a temperature range from -40°C to +85°C, with a voltage range from 5.5Vdc to 26Vdc and a maximum peak current of 30A. Typical applications include media players, digital cameras, medical equipment, consumer electronics, and game console ESD port protection.
Features
- Available in three compact package sizes
- Halogen-free, lead-free, and RoHS compliant
- Low and stable leakage current
- Low clamping voltage
- Low profile designs for board space savings
- Provides ESD protection
- Zinc oxide ceramic chip construction
Applications
- Computers and peripherals ESD port protection
- Consumer electronics
- Digital cameras
- ESD port protection for mobile/smart phones
- Game console ESD port protection
- Media players
- Medical equipment
- Set-top-boxes
- Tablets, notebooks, netbooks, laptops
Technical Specifications
| Parameters | Values |
|---|---|
| Voltage Range | 5.5Vdc to 26Vdc |
| Maximum Peak Current | 30A |
| Operating Temperature Range | -40°C to +85°C |
| Capacitance Range | 33pF to 270pF |
| Package Sizes | 0201, 0402, and 0603 |
| Clamping Voltage | 26V to 70V |