EATON UP UNI-PAC Drum Core Power Inductors

EATON UP Series UNI-PAC Drum Core Power Inductors are miniature surface mount designs used for applications requiring low inductance and high current in a miniature package. These power inductors are avaialbe in UP1B, UP2B, UP3B, and UP4B variants. The UNI-PAC drum core power inductors utilize ferrite core material in a drum core construction with several options to choose from. These power inductors operate current range from 0.47A to 19.2A and operate temperature range from -40°C to +125°C. Typical applications include workstations/servers, desktop computers, DVD players, portable power devices, and base stations.

Features

  • Complies with UL 94V-0 flammability standards
  • Constructed with ferrite core material
  • Current range: 0.47A to 19.2A
  • Delivers maximum power density
  • Ensures maximum power density performance
  • Ideal for low inductance, high current use
  • Inductance range: 0.47μH to 1000μH
  • Modified standard versions available upon request
  • Operating temperature range: -40°C to +125°C
  • Protective casing prevents core breakage

Applications

  • Base stations
  • Buck or boost inductor
  • Desktop computer
  • DVD players
  • Industrial power supplies
  • Output filter chokes
  • Portable power devices
  • Test equipment instrumentation
  • Workstations/servers