EATON GMC Medium Time Delay Glass Fuses

EATON GMC Medium Time Delay Glass Tube Bussmann Series Fuses are 5mm x 20mm fuses featuring low breaking capacity. These fuses are designed to meet UL/CSA 248-14 standards, incorporate a glass tube with nickel-plated brass endcap construction, and are available with optional axial leads. The GMC Medium Time Delay Glass Tube Fuses offer a maximum voltage rating of 250Vac and a current rating of 10A. Typical applications include electronic circuits, power supplies, and test equipment.

Features

  • Complies with UL/CSA 248-14 standards
  • Constructed with a glass tube and nickel-plated brass endcaps
  • Offers optional axial leads for flexible installation
  • Maximum current rate: 10A
  • Maximum voltage rate: 250Vac
  • Physical size of 5mm x 20mm
  • Provides medium time-delay and low breaking capacity
  • RoHS compliant

Applications

  • Electronic circuits
  • Power supplies
  • Test equipment