EATON MDL Time-Delay Glass Tube Fuses

EATON MDL Series Time-Delay Glass Tube Fuses use a 6.4mm × 31.7mm glass body with nickel-plated brass endcaps and are available with axial-lead or board-washable options. These fuses include time-delay action to handle inrush currents, offer compliance with UL, CSA, and CE standards, and meet MIL-STD-202 shock and vibration requirements. The MDL series offers a maximum voltage rating of 250Vac and typical I²t characteristics provided per rating. Typical applications include board-mounted overcurrent protection, equipment requiring wash-down compatibility, and circuits exposed to shock and vibration.

Features

  • Board-washable option available
  • Compliance with UL, CSA, CE
  • Glass tube body with nickel-plated brass end caps
  • MIL-STD-202 shock and vibration rated
  • Optional axial leads available
  • RoHS compliant
  • Time-delay (slow-blow) fuse

Applications

  • Board-mounted overcurrent protection
  • Equipment requiring wash-down compatibility
  • Shock and vibration resistant circuits

Technical Specifications

Parameters Values
Dimensions 1/4" × 1 1/4"
Maximum Voltage Rating 250Vac
Typical DC cold Resistance 45.6Ω to 0.0011Ω
Typical Voltage Drop 0.119V to 2.79V
Interrupting Rating at 125Vac 10,000A