EATON KLKE Series 10mm x 38mm Fuses
EATON KLKE Series 10mm x 38mm Fuses provide high power density while maintaining performance and reliability. These fuses are available in a cylindrical cartridge with bolt-down or PCB terminal options. The KLKE fuses provide a voltage rating of 600Vac/dc and a current range from 5A to 30A. These components provide a maximum voltage drop of 500mV and operate within a temperature range of -40°C to +125°C. Typical applications include UPS, motor protection, energy storage systems, 3-phase EVSE, and charging infrastructure.
Features
- Available in cylindrical (cartridge), bolt-down terminal, and PCB terminal configurations
- Complies with UL 248-13 standards
- Halogen-free and lead-free
- RoHS compliant
Applications
- 3-phase EVSE and charging infrastructure
- Energy storage systems
- Motor protection
- Rectifiers and inverters
- Uninterruptible power supplies (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 5A to 30A |
| Voltage Rating | 600Vac/dc |
| Typical Voltage Drop Rating | 160mV to 500mV |
| Operating Temperature Range | -40°C to +125°C |
| Maximum Typical Cold Resistance | 54.46mΩ |