EATON JJS Limitron Class T Fuses

EATON JJS Limitron Class T Fuses are designed to provide superior protection for critical industrial and commercial systems. The fuses feature a compact design that allows for space-saving installations while delivering 10X better current limitation to prevent equipment damage. The JJS Limitron fuses offer a voltage rating of 600Vac and current ratings ranging from 1A to 800A. These devices feature a high interrupting capacity of 200 kA, ensuring reliable protection in modern electrical systems with high fault current levels. Typical applications include industrial equipment and HVAC systems.

Features

  • Compact size for space-saving installation
  • Fast response time for short-circuit protection
  • Meets NEC safety requirements
  • Provides high current limitation
  • RoHS-compliant

Applications

  • Battery systems
  • Commercial lighting
  • Data centers
  • HVAC systems
  • Industrial equipment
  • Power distribution
  • Renewable energy
  • Telecommunications

Technical Specifications

Parameters Values
Voltage Rating  600Vac 
Current Ratings 1A to 800A
Interrupting Rating 200kA