EATON HFA and HFB Bussmann Series In-Line Fuse Holders
EATON HFA and HFB Bussmann Series In-Line Fuse Holders are RoHS compliant fuse holders that are designed for 1/4" x 11/4" ferrule fuses. The HFA in-line waterproof fuse holders are UL-recognized fuse holders with a current rating of up to 20A and a voltage rating of 250V, as well as an IP54 rating for exposed sites. These fuse holders have a copper crimp lead material, a high-temperature in-line connection, are flame retardant, and exceed UL 94 HB standards. The HFA fuse holders have a temperature rating of +150°C.
The HFB in-line waterproof fuse holders have a current capacity of 30A and a voltage rating of 32V, as well as an IP67 rating for exposed areas. These fuse holders have an operating temperature range from -40°C to +150°C and offer greater resistance to harsh environments such as water, salt spray, ultraviolet light, and can withstand many organic solvents, rigorous shock, vibrations.
Features
HFA In-Line Water-Resistant Fuse Holders
- Accepts #16 to #12 copper wire
- Copper crimp lead material
- Crimp or 1/4” quick connect terminals
- For 1/4” x 11/4” (6.35mm x 31.8mm) fuses
- High temperature, flame retardant, phenolic meets UL 94 HB
- In-line connection
- IP54 rating for exposed locations
HFB In-Line Waterproof Fuse Holders
- For 1/4" x 11/4" (6.35mm x 31.8mm) fuses
- HFB-10 accepts #10 AWG Cu wire
- Ideal for harsh environments:
- Ultraviolet light, ozone
- Water, salt spray
- Withstands many organic solvents and rigorous shock and vibration
- IP67 rating for exposed locations
- Standard HFB accepts #16 to #12 AWG Cu wire
Applications
- Automotive
- Marine
Technical Specifications
| Parameters | Values | |
|---|---|---|
| HFA | HFB | |
| Voltage rating | 250V | 32V (AC) |
| Current rating | 20A (15A for HFA-1K0967) | 30A (AC) |
| Temperature rating | - | +100°C |