EATON HHL and HHM In-Line Fuse Holders for MINI Fuses meet the SAE J2030 heavy-duty electrical connector performance standard. These fuse holders feature a high-temperature resistant body and a protective cover with removable straps. The HHL and HHM in-line fuse holders are available in black color, maximum current rating of 20A and voltage rating at 32V. Typical applications include industrial applications and marine equipments.
EATON HHL and HHM In-Line Fuse Holders for MINI Fuses
Features
- Constructed with high-temperature resistant body
- Current rating: 20A
- Protective cover with straps
- Voltage rating: 32Vdc
Applications
- Industrial applications
- Marine equipments