EATON In-Line Fuse Holders are designed for different fuses. These fuse holders are available in different dimensions and flammability ratings. The in-line fuse holders feature a high-visibility yellow “Snap-Lock” design that ensures a secure, reliable connection. These components offer maximum current rating of 30A and voltage rating of 32Vdc. Typical applications include electrical appliances, automotive systems, laptops, DVD players and game systems.
EATON Bussmann In-Line Fuse Holders
Features
- HHB:
- Accepts #16 to #12 AWG copper wire
- For 1⁄4” x 7⁄8” to 1⁄4” x 1 1⁄4” fuses
- High visibility yellow color (except for HHB-RED)
- Simple crimp assembly
- “Snap-Lock” feature provides strong positive union
- The recommended crimp pressure range is 160MPa ~ 210MPa, the preferred pressure is 180 MPa
- UL 94V2 flammability rating
- Accepts #16 to #12 AWG copper wire
- HHC, HHD, HHF, & HHG:
- 32V maximum voltage rate
- Brass and tin-plated contact material
- Santoprene TPV insulation body
- Wire:
- HHC - 26 strand tin-plated
- HHD - 65 strand copper, no plating
- HHF - 26 strand tin-plated
- HHG - 65 strand tin-plated
- HRK:
- #14 AWG copper wire leads
- 8" (203mm) leads
- For 1/4" diameter x 7/8" to 1/4" x 1 1/4" small dimension fuses
- Three springs furnished to accept different fuse lengths
- UL 94V0 flammability rating
Applications
- Automotive
- General DC system
- Marine equipments
- Off-road and industrial