EATON In-Line Fuse Holders for ATC Blade Fuses

EATON In-Line Fuse Holders for ATC Blade Fuses incorporate LED technology to signal when a fuse has blown, allowing for easy identification in dim or confined fuse panel locations. These holders provide fast, convenient fuse replacement and use standard industry color coding to indicate amp ratings. The in-line fuse holders offer maximum voltage of 32V. Typical applications include automobiles, solar panel installations, home entertainment systems and more.

Features

  • Available in common fuse sizes and ratings
  • Black packaging helps products stand out
  • Illuminating holders fit standard ATM/ATC fuses
  • Maximum current: 60A
  • Universal colors make matching easy
  • Value packs and kits boost retail appeal

Applications

  • Automobiles
  • Home entertainment systems
  • Solar panel installations