EATON HV Cylindrical Supercapacitors

EATON HV Cylindrical Supercapacitors use Electrochemical Double-Layer Capacitor (EDLC) construction and materials optimized for ultra-low ESR, enabling high-power, pulse-capable energy storage. These supercapacitors offer ultra-low ESR, maintenance-free, RoHS-compliant, UL-recognized components that feature a compact cylindrical form. The HV cylindrical supercapacitors offer capacitance from 1F to 100F, a maximum working voltage of 2.7V, and an operating range from -40°C to +65°C, extendable to +85°C with derating. Typical applications include backup power systems, pulse-power operations, RF radio power, solar energy capture, and storage servers.

Features

  • Compact cylindrical form factor
  • Delivers ultra-low ESR for high power density
  • High reliability performance
  • Maintenance-free operation
  • RoHS compliant
  • UL recognized for safety and reliability 
  • Utilizes Electric Double-Layer Capacitor (EDLC) construction

Applications

  • Backup power
  • Controllers
  • Electric, gas, water smart meters
  • Pulse power
  • RF radio power
  • Solar capture 
  • Storage servers

Techincal Specifications

Parameters Values
Capacitance 1F to 100F
Maximum Working Voltage 2.7V
Capacitance Tolerance -10% to +30%
Operating Temperature Range -40°C to +65°C
Surge Voltage 3V