EATON HSH Supercapacitors

EATON HSH Supercapacitors are hybrid high-density cylindrical energy storage devices designed for backup, pulse, and hybrid power systems. These supercapacitors support applications across commercial trucks/containers, asset tracking, IoT energy storage, medical backup power/alarm, and storage servers. The HSH supercapacitors feature high energy density, low ESR, low self-discharge, UL recognition, and a maximum operational voltage of 3.8V. These devices operate within a temperature range from -25°C to +70°C, with surge voltage up to 4.35V.

Features

  • Halogen-free
  • High energy density
  • High reliability construction
  • Lead-free
  • Low ESR
  • Low self-discharge
  • RoHS and REACH compliant
  • UL recognized

Applications

  • Backup for storage servers
  • Commercial trucks/containers asset tracking
  • Industrial backup/ride through
  • IoT energy storage
  • Medical backup power/alarm
  • Water and gas smart meters

Technical Specifications

Parameters Values
Capacitance Range 3F to 1400F
Maximum Leakage Current Range 1.8A to 120A
Maximum Operating Voltage 3.8V
Maximum Peak Power 72.2W
Operating Temperature Range -25°C to +70°C
Surge Voltage 4.35V