EATON HKP Panel Mount Fuse Holders
Eaton HKP Panel Mount Fuse Holders are designed to accommodate ¼" x 1¼" (6.3 x 32 mm) fuses. These fuse holders feature vibration-resistant construction, bayonet-type knobs, thermoset bodies, and optional drip-proof or quick-connect configurations for reliable panel-mount installation. The Bussmann HKP panel mount fuse holders offer 250V and a current rating of 30A. Typical applications include industrial control equipment, HVAC, electronic controls, measurement, and test equipment.
Features
- Compatible with neoprene washer
- Equipped with a bayonet-type knob
- Includes compatible cap
- Meets UL 94HB flammability requirements
- Optional metal nut available separately
- RoHS-compliant
- Vibration-resistant construction
Applications
- Electronic controls
- Heating, Ventilation, and Air Conditioning (HVAC)
- Industrial control equipment
- Measurement and test equipment
- Radio and telecommunications equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Fuse Size | 1/4" × 1 1/4" |
| Voltage Rating | 250V |
| Current Rating | 30A |
| Temperature Rating | 150°C |