EATON DR Shielded Drum Core Power Inductors

EATON DR Shielded Drum Core Power Inductors are high power density, high efficiency components featuring a magnetically shielded drum core design for reliable performance and low electromagnetic interference. These inductors are available in different sizes: DR73, DR74, DR125, and DR127 series with inductance values from 0.33μH to 1000μH. The drum core inductors operate within a temperature range from -40°C to +125°C at maximum currents up to 56A. Typical applications include DC-DC converters, desktops and servers, media players, LCD panels, LED drivers, noise filtering, and filter chokes.

Features

  • Available in four package sizes
  • High efficiency performance
  • High power density design
  • J-STD-020 reflow soldering compliant
  • Magnetically shielded drum core construction
  • RoHS compliant, lead-free, and halogen-free
  • Secure mounting design

Applications

  • Buck, boost, forward, and resonant converters
  • DC-DC converters
  • Desktop and servers
  • DVD and media players
  • LCD panels 
  • Noise filtering and filter chokes
  • Portable and handheld devices

Technical Specifications

Parameters Values
Maximum Current Rating 56A
Inductance Range 0.33µH to 1000µH
Operating Temperature Range -40°C to +125°C
Maximum RMS Current Rating 17.9A