EATON CC12H High l2t Chip Fuses

EATON CC12H High l2t Chip Fuses feature a compact 3.2mm × 1.6mm (1206) surface-mount design with high inrush current withstand capability and cURus recognition for reliable overcurrent protection of electronic circuits. These fuses provide high I²t performance along with efficient temperature and thermal cycling characteristics. The CC12H series operates over a temperature range of -55°C to +125°C and offers voltage ratings up to 63Vdc. These components support current ratings up to 30A and interrupting ratings from 50A to 200A, depending on the model. Typical applications include laptops, notebooks, LED/LCD backlighting, mobile device chargers, digital instrument clusters, and gaming console systems.

Features

  • AEC-Q200 qualified
  • Certified by cURus
  • Compact 1206 surface-mount package
  • Compatible with reflow and wave soldering processes
  • Delivers efficient temperature stability and cycling performance
  • High inrush current withstand capability

Applications

  • Automotive:
    • Central body control module
    • Digital instrument cluster
    • Doors, window lift, and seat control
    • Electric pumps, motor control, and auxiliaries
    • Heating Ventilation and Air Conditioning Controllers (HVAC)
    • In-Vehicle Infotainment (IVI) and navigation
    • Powertrain Control Unit (PCU)/Engine Control Unit (ECU)
    • Transmission Control Unit (TCU)
  • Secondary circuit protection:
    • Computers and peripherals
    • Flat panel displays
    • Gaming console systems
    • Handheld/portable equipment
    • High Definition Television (HDTV)
    • LCD/LED backlighting
    • Laptop, notebook, and netbook
    • Mobile device chargers
    • Tablets and e-readers

Technical Specifications

Parameters Values
Current Rating Range 0.25A to 30A
Maximum Voltage Rating 63Vdc
Operating Temperature Range -55°C to +125°C
Typical DC Cold Resistance 2mΩ to 3500mΩ
Interrupting Rating Range 50A to 200A