EATON CC12H High l2t Chip Fuses

EATON CC12H High l2t Chip Fuses feature 3.2mm x 1.6mm surface-mount fuses capable of withstanding high inrush and are cURus recognized for protecting electronic circuits from overcurrent. These fuses feature a high I2t 1206 footprint along with efficient temperature stability and cycling performance. The CC12H fuses operate within a temperature range from -55°C to +125°C and support a maximum voltage of 63V. These components provide a maximum current rating of 30A and a minimum interrupting rating of 50A. Typical applications include laptops, notebooks, LED/LCD backlighting, mobile device chargers, digital instrument clusters, and gaming console systems.

Features

  • Certified by cURus
  • Delivers efficient temperature stability and cycling performance
  • Features a compact 1206 (3216 metric) design that saves board space
  • Maximum voltage rating: 63Vdc
  • Maximum current rating: 30A
  • Meets AEC-Q200 qualification
  • Minimum interrupting rating: 50A
  • Offers high I²t for reliable protection
  • Operating temperature range: -55°C to +125°C
  • Provides strong inrush current withstand capability
  • Supports both solder reflow and wave soldering processes

Applications

  • Automotive:
    • Central body control module
    • Digital instrument cluster
    • Doors, window lift, and seat control
    • Electric pumps, motor control, and auxiliaries
    • Heating Ventilation and Air Conditioning Controllers (HVAC)
    • In-Vehicle Infotainment (IVI) and navigation
    • Powertrain Control Unit (PCU)/Engine Control Unit (ECU)
    • Transmission Control Unit (TCU)
  • Secondary circuit protection:
    • Computers and peripherals
    • Flat panel displays
    • Gaming console systems
    • Handheld/portable equipment
    • High Definition Television (HDTV)
    • LCD/LED backlighting
    • Laptop, notebook, and netbook
    • Mobile device chargers
    • Tablets and e-readers