EATON HCM1AVx Power Inductors

EATON HCM1AVx Series Power Inductors deliver advanced high-current power handling and robust performance for automotive and demanding electronic applications. These inductors are designed with a molded construction for superior thermal dissipation and mechanical strength and provide magnetic shielding for low EMI, low core losses, and stable operation over wide temperature ranges. The HCM1AVx series power inductors are AEC-Q200 Automotive Grade 1 compliant and offer a range of SMT sizes, high power density, and reliable filtering and power conversion support for modern electronic systems. Typical applications include infotainment systems, lighting systems, and motor control.

Features

  • Advanced molded construction
  • AEC-Q200 Automotive Grade 1 compliant 
  • Designed for high-current power applications
  • Magnetically shielded to reduce EMI
  • Stable performance across operating temperature ranges
  • Wide range of SMT package sizes available

Applications

  • ADAS modules
  • Automotive power
  • Body electronics
  • DC–DC converters
  • HVAC control
  • Infotainment systems
  • Lighting systems
  • Motor control
  • Powertrain units
  • Safety electronics

Technical Specifications

Parameters Values
Maximum Inductance 100µH
Maximum Irms Current 66A
Maximum DCR 60mΩ