EATON HB PCB Fuse Holders

Eaton HB PCB Fuse Holders are Printed Circuit Boards (PCB) mounted fuse holders for 5mm x 20mm ferrule fuses or 1/4" x 1 1/4" fuses. These fuse holders are available in both horizontal and vertical orientations and have interchangeable fuse carriers. The HB PCB fuse holders have an operating temperature range from -40°C to +85°C and an insulation resistance of 10000MΩ. These fuse holders are RoHS compliant and are typically used in automotive, industrial, and PCB applications.

Features

  • Carriers are color coded for easy identification:
    • Black for 5mm fuses
    • Gray for 1⁄4" diameter fuses
  • Fuse carrier and knob are spring loaded bayonet type with screwdriver slot
  • Fuse carriers are interchangeable
  • High dielectric molded thermoplastic meets UL-94V0
  • Kicked terminals (all models) for optimum wave-soldering
  • Stabilizer pins on HBV model
  • Vertical and horizontal body mounting versions

Applications

  • Automotive
  • Industrial
  • Printed circuit board

Technical Specifications

Parameters Values
Current rating 16A
Voltage rating 250V
Operating temperature range -40ºC to +85ºC
Insulation resistance 10000MΩ at 500VDC
Contact resistance <0.005Ω at 200mV