EATON GMC Medium Time Delay Glass Fuses

EATON GMC Medium Time Delay Glass Tube Fuses are 5mm x 20mm fuses designed to provide reliable overcurrent protection in circuits with temporary inrush currents. These fuses are available with optional axial leads and feature nickel-plated brass endcaps for enhanced durability. The GMC fuses offer a maximum voltage rating of 250Vac and a current rating range from 63mA to 10A. Typical applications include electronic circuits, power supplies, and test equipment.

Features

  • Available with optional axial leads
  • Designed to UL/CSA 248-14 standards
  • Halogen and Lead free
  • Low breaking capacity
  • Medium time-delay operation
  • Nickel-plated brass endcaps
  • RoHS compliant
  • UL Listed and CSA Certified

Applications

  • Consumer electronics
  • Electronic circuits
  • Industrial control equipment
  • Power supplies
  • Test equipment

Technical Specifications

Parameters Values
Current Rating Range 63mA to 10A
Voltage Rating 250V
Physical Size 5mm × 20mm
Maximum Interrupting Rating 10,000A
Typical DC Cold Resistance 0.007Ω to 10.35Ω