EATON GBB Ceramic Tube Fuses

EATON GBB Ceramic Tube Fuses are designed to provide reliable circuit protection for sensitive electronic equipment and components. These fuses feature a compact size of 1/4" x 1 1/4" (6.3mm x 32mm) and a ceramic tube construction and nickel-plated brass endcaps, ensuring durability and performance. The GBB ceramic tube fuses are rated for currents from 1A to 30A with voltage ratings of 250Vac / 125Vdc. Typical applications include industrial equipment, consumer electronics, and robotics.

Features

  • Durable nickel-plated brass endcaps
  • High interrupting capacity for reliable performance
  • Optional axial lead version available
  • Sealed design is suitable for aqueous cleaning processes
  • UL Recognized and CSA approved
  • Very-fast acting fuse for quick circuit protection

Applications

  • Automotive systems
  • Industrial systems
  • Medical electronics
  • Power conversion
  • Robotics
  • Telecommunications

Technical Specifications

Parameters Values
Dimensions 1/4" x 1 1/4"
Voltage Rating 250Vac / 125Vdc
Current Rating 1A to 30A
Typical DC Cold Resistance 0.17750Ω to 0.00206Ω