EATON FLAT-PAC Power Inductors

EATON FLAT-PAC Power Inductors are high-current devices with low core losses. These power inductors are available in many footprints and profiles that meet specific requirements. The FLAT-PAC (FP) power inductors offer high frequency, tight tolerance DCR, low profile, and vertical versions. These power inductors are ideal for multi-phase Vcore regulators and Voltage Regulator Modules (VRMs) as well as many other filtering and energy storage applications. The FLAT-PAC inductors operate within a temperature range from -40°C to +125°C and a maximum DC current of 118A. Typical applications include CPUs, graphics cards, and notebook regulators.

Features

  • Ferrite core material
  • Halogen free, lead free and RoHS compliant
  • High current carrying capacity
  • High frequency
  • Small size, low profile, open bottom, lower DCR, and vertical versions
  • Tight tolerance DCR

Applications

  • CPUs
  • Data networking and storage systems
  • Desktop and server VRMs and EVRDs
  • Graphic cards
  • Multi-phase regulators
  • Notebook regulators

Technical Specifications

Parameters Values
Maximum Inductance 14.9uH
Tolerance 10%, 15%, and 20%
Operating Temperature Range -40°C to +125°C
Maximum DC Current 118A
Maximum DC Resistance 467mΩ