EATON FLAT-PAC (FP) Power Inductors are high-current devices with low core losses. These power inductors are available in many footprints and profiles that meet specific requirements. The FP power inductors offer high frequency, tight tolerance DCR, low profile, and vertical versions. These power inductors are ideal for multi-phase Vcore regulators and Voltage Regulator Modules (VRMs) as well as many other filtering and energy storage applications. Typical applications include CPUs, graphic cards, and notebook regulators.
EATON FLAT-PAC Power Inductors
Features
- Ferrite core material
- Halogen-free, lead-free and RoHS-compliant
- High current carrying capacity
- High frequency
- Small size, low profile, open bottom, lower DCR, and vertical versions
- Tight tolerance DCR
Applications
- CPUs
- Data networking and storage systems
- Desktop and server VRMs and EVRDs
- Graphic cards
- Multi-phase regulators
- Notebook regulators
Resources
- EATON FLAT-PAC FP0404 Power Inductors Datasheet & Specifications (PDF)
- EATON FLAT-PAC FP1007 Power Inductors Datasheet & Specifications (PDF)
- EATON FLAT-PAC FP2 Power Inductors Datasheet & Specifications (PDF)
- EATON FLAT-PAC FP3 Power Inductors Datasheet & Specifications (PDF)
- EATON High Current Inductors Technical Note (PDF)