EATON KTK Series Fast-Acting Supplementary Fuses are designed for superior protection in electrical applications. These fuses are rated for 600Vac and available in current ratings from 1/10A to 30A and feature a robust melamine tube construction and nickel-plated endcaps, ensuring durability. The KTK series fuses offer an interrupting rating of 100kA and are UL and CSA certified, CE and RoHS-compliant, and color-coded black for easy identification. Typical applications include control circuits, lighting protection, and meter circuits.
EATON KTK Fast-Acting Supplementary Fuses
Features
- 100kA interrupting rating for high fault protection
- Black color coding for easy identification
- Compatible with various modular and panel mount holders
- Constructed with durable melamine tube
- Fast-acting design for quick response
- Nickel-plated endcaps for enhanced conductivity
- Rated for 600Vac with amp ranges from 1/10A to 30A
- UL, CSA certified, and CE/RoHS compliant
Applications
- Control circuits
- Lighting circuit protection
- Meter circuits