EATON 6125FF Subminiature Fast-Acting Fuses (Bussmann Series) are surface-mount fuses that feature a high inrush withstand capability. The 6125FF fuses offer overcurrent protection of systems up to 125Vac/72Vdc and are solder immersion compatible. These fast-acting fuses are RoHS compliant fuses. Typical applications include servers, LED/LCD televisions, appliances, white goods, LCD monitor/backlight inverters, and power supplies.
EATON 6125FF Subminiature Fast-Acting Fuses
Features
- Fast-acting surface mount fuse
- High inrush withstand capability
- Overcurrent protection of systems up to 125Vac/72Vdc
- Solder immersion compatible
Applications
- Appliances and white goods
- Laptops and notebooks
- LCD monitor/backlight inverters
- LED/LCD televisions
- Power supplies
- Servers