EATON CB61F Series Fast-Acting Surface Mount Brick Fuses

EATON CB61F Series Fast-Acting Surface Mount Brick Fuses offer current ratings of 2A to 40A in a 2410 (6125 metric) compact footprint. These fast-acting fuses are designed to UL 248 and have high interrupting ratings. The CB61F series fast-acting fuses feature a wire-in-air design, moisture sensitivity level (MSL) 1, lead-free, halogen-free, and RoHS compliance. Typical applications include power supplies, servers, medical equipment, and consumer electronics.

Features

  • 2410 (6125 metric) compact footprint
  • CQC approved, cULus certified and PSE Level 1 certified
  • Current ratings from 2A to 40A
  • Designed to UL248
  • High interrupting ratings of 50A at 125Vac and 300A at 125Vdc
  • Lead-free, halogen-free, and RoHS-compliant
  • Moisture sensitivity level (MSL) 1
  • Reflow and wave solder compatible

Applications

  • Battery chargers
  • Battery pack protection
  • LCD backlight inverters
  • LCD/PDP TVs
  • Medical equipment
  • Notebooks
  • Power supplies
  • Servers
  • Telecom/PoE
  • Test equipment
  • White goods