EATON GLR Fast-Acting & Non-Rejecting Specialty Fuses

EATON Bussmann GLR Fast-Acting & Non-Rejecting Specialty Fuses are designed for reliable circuit protection in various applications. These fuses, rated from 3/16 to 15A at 300Vac, ensure optimal performance with a 10,000A interrupting rating. The integral one-piece design eliminates the need for replacement knobs, while the HLR fuse holders offer convenient mounting options and pre-installed wiring configurations. The GLR fast-acting fuse is UL-listed and CSA-certified and meets stringent safety standards, making it ideal for use in industrial and commercial settings.

Features

  • Available in ratings from 3/16 to 15A at 300Vac
  • Capable of handling up to 10,000A
  • Ensures reliable operation without the need for replacement knobs
  • HLR fuse holders offer easy installation with pre-installed wiring
  • Provides quick response to overcurrent conditions
  • UL-listed and CSA-certified

Applications

  • Commercial lighting
  • HVAC systems
  • Industrial machinery
  • Power distribution panels
  • Renewable energy systems
  • Telecommunications