EATON Fast-Acting Indicating GMT Telecom Fuses

EATON Fast-Acting Indicating GMT Telecom Fuses provide reliable protection with voltage ratings of 60Vdc and 125Vac. These fuses feature a visual spring indicating mechanism and color-coded flags for easy identification of ampere ratings, ensuring quick and efficient maintenance. The GMT fuses have a current rating of up to 15A and are UL-recognized and RoHS-compliant, made from thermoplastic materials with tin-plated beryllium copper terminals. Typical applications include telecommunications, computers, and control circuits.

Features

  • Available up to 15A
  • Color-coded flags
  • Designed for quick fuse changes without insulated tools
  • Features a spring mechanism for easy status checking
  • Made with thermoplastic body and tin-plated beryllium copper terminals
  • Operates at 60Vdc and 125Vac
  • UL-recognized and RoHS-compliant
  • Works with HLT, HLS, and PCT fuse holders

Applications

  • Computers
  • Control circuits
  • Telecommunications