EATON Fast-Acting Glass Tube Cartridge Fuses

EATON Fast-Acting Glass Tube Cartridge Fuses provide reliable overcurrent protection for a wide range of electronic circuits and equipment. These fuses are designed to quickly interrupt the flow of power during a fault and prevent costly damage from overloads and short circuits. The fast-acting glass tube fuses are RoHS-compliant and are available with axial leads. Typical applications include consumer electronics, power supplies, and control panels, ensuring enhanced safety and circuit integrity.

Features

AGC Series:

  • 1⁄4” x 1-1⁄4” (6.3 mm x 32 mm) physical size
  • Fast-acting
  • Glass tube, nickel-plated brass end cap construction
  • Optional axial leads available
  • UL Listed product meets standard 248-14

AGX Series:

  • 1/4" x 1" (6.3 x 25.4mm) physical size
  • Fast-acting glass tube fuse
  • For instruments, electronic and small appliance circuits
  • Glass tube, nickel-plated brass endcap construction
  • UL Listed product meets standard 248-14

C518 Series:

  • 5 x 15mm physical size
  • Axial-leaded fast-acting
  • Nickel-plated brass endcap construction
  • Optional insulation sleeve is a flexible fluoropolymer (UL Flammability rating VW-1).
  • UL Listed product meets standard UL 248-14

C520 Series:

  • 5 x 14.48mm physical size
  • Fast-acting
  • Glass tube, nickel-plated brass endcap construction
  • UL Listed product meets standard UL 248-14

GMA Series:

  • 5 x 20mm physical size
  • Designed to UL/CSA 248-14
  • Fast-acting, low breaking capacity
  • Glass tube, silver-plated (63mA-315mA) and nickel-plated (500mA-15A) brass endcap construction
  • Optional axial leads available

S500 Series:

  • 5 mm x 20 mm physical size
  • Designed to IEC 60127-2/2 (160 mA-10 A)
  • Fast-acting, low breaking capacity
  • Glass tube with silver-plated (32-125 mA) and nickel-plated (160 mA-10 A) endcaps
  • Optional axial leads available

Applications

  • Electronic and small appliance circuits
  • Electronic circuits
  • Instruments
  • Power supplies
  • Printed circuit boards