EATON 0603FA Fast-Acting Chip Fuses

EATON 0603FA Series Fast-Acting Chip Surface Mount Fuses have excellent temperature and cycling characteristics that are compatible with lead-free solders and higher temperature profiles. These fuses are available in 1.6mm x 0.8mm dimensions and designed to EIA/IS-722 for overcurrent protection of electronic circuits. The 0603FA fast-acting chip surface mount fuses provide reliable overcurrent protection and are halogen-free and RoHS compliant. Typical applications include mobile phone handsets, battery packs, digital still cameras, and printers.

Features

  • -55ºC to +125ºC operating temperature range
  • AEC-Q200 qualified
  • Compatible with lead free solders and higher temperature profiles
  • Excellent temperature and cycling characteristics
  • Fast-acting 0603 surface mount fuse
  • Satisfies the EIA/IS-722 standard
  • Solder immersion compatible

Applications

  • Automotive
  • Battery packs
  • Digital still cameras
  • HDDs
  • Mobile devices
  • Notebook computers
  • Printers
  • Television